더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩89,793 |
15+ | ₩83,234 |
30+ | ₩76,675 |
105+ | ₩70,968 |
제품 정보
제품 개요
AD7237 is a dual 12bit complete DAC with double buffered byte loading. It is microprocessor compatible, with high speed data latches and interface logic. This accepts 12bit parallel data which is loaded into the respective DAC latch using the WR input and a separate chip select input for each DAC. This has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on this updates the DAC latches and analogue outputs. It is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic.
- (8 + 4) loading structure
- Low power is 165mW typical in single supply
- Relative accuracy is ±1LSB max (VDD=15V±5%, VSS=0V or -15V ±5%)
- Reference output is 4.97/5.03Vmin/Vmax (VDD=15V±5%, VSS=0V or -15V ±5%)
- Reference temperature coefficient is ±25ppm/°C typ (VDD=15V±5%, VSS=0V or -15V ±5%)
- Input current is ±5VµA max (VDD=15V±5%, VSS=0V or -15V ±5%)
- Temperature rating range from -40°C to +85°C
- 24-pin 0.3" wide plastic DIP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
Parallel
DIP
Single Ended
85°C
-
-
± 14.25V to ± 15.75V
24Pins
-40°C
12-bit Voltage Output DACs
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서