더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩60,795 |
10+ | ₩45,400 |
25+ | ₩44,270 |
100+ | ₩43,761 |
250+ | ₩43,507 |
제품 정보
제품 개요
AD9224 is a monolithic, single supply, 12bit, 40MSPS, analogue-to-digital converter with an on-chip, high performance sample-and-hold amplifier and voltage reference. The AD9224 uses a multi-stage differential pipelined architecture with output error correction logic to provide 12bit accuracy at 40MSPS data rates and guarantees no missing codes over the full operating temperature range. The AD9224 combines a low cost high speed CMOS process and a novel architecture to achieve the resolution and speed of existing bipolar implementation at a fraction of the power consumption and cost.
- Low power dissipation: 415mW
- Single +5V supply
- No missing codes guaranteed
- INL: ±1.5LSB, DNL: ±0.33LSB, SNR: 68.4dB at finput=10MHz and SFDR: 81dB at finput=2.5MHz
- On-chip sample-and-hold amplifier and voltage reference
- Out-of-range indicator
- Straight binary output data
- Compatible with 3V logic
- 28 lead SSOP package
- Operating temperature range from -40 to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
12bit
Differential, Single Ended
Single
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
40MSPS
Parallel
4.75V
SSOP
-40°C
Single 12-Bit Pipelined ADCs
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서