제품 정보
제품 개요
ADG1634 is a monolithic industrial CMOS (iCMOS®) analogue switch comprising four independently selectable SPDT switches. The ultralow on resistance and on-resistance flatness of the switch make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On resistance is 4.5ohm typical
- On-resistance flatness is 1 ohm
- Upto 220mA continuous current
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- −3dB bandwidth is 103MHz typ at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion + noise (THD+N) is 0.3% typ
- Operating temperature range is −40°C to +125°C, active-low EN pin
- Package style is 20-lead frame chip scale package [LFCSP]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analogue Switch
3.3V to 16V, ± 3.3V to ± 8V
LFCSP-EP
4Channels
4.5ohm
-
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Single & Dual Supply
10ohm
20Pins
4ohm
SPDT
Parallel
-40°C
-
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서