150 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩11,385 |
10+ | ₩8,234 |
25+ | ₩7,406 |
100+ | ₩6,201 |
250+ | ₩5,606 |
500+ | ₩5,518 |
1000+ | ₩5,408 |
제품 정보
제품 개요
ADG201 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15V. This switches also feature high switching speeds and low RON. It consist of four SPST switches. It differ only in that the control logic is inverted. This device exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
- Supply voltage rating is 44V max
- Low RON is 60 ohm typ
- Low leakage is 0.5nA typ
- Low power dissipation is 33W
- ADG201A replaces DG201A
- Channel to channel crosstalk is 80dB typ
- Operating temperature is -40°C to +85°C
- Packaging style is plastic DIP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analogue Switch
90ohm
PDIP
4Channels
90ohm
-
Through Hole
85°C
-
Dual Supply
± 15V
16Pins
60ohm
SPST-NO
Parallel
-40°C
-
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서