더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩8,931 |
10+ | ₩5,344 |
48+ | ₩4,633 |
144+ | ₩4,459 |
288+ | ₩4,284 |
528+ | ₩4,095 |
1008+ | ₩4,014 |
제품 정보
제품 개요
ADG211A quad SPST switch is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC2MOS process, which gives an increased signal handling capability of ±15V. This switch also features high switching speeds and low RON. It consists of four SPST switches. In multiplexer applications, all switches exhibit break-before-make switching action when driven simultaneously. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. For applications where the analogue signal is unipolar (0V to 15V), the switch can be operated from a single 15 V supply. Leakage currents in the range of 500pA make this switch suitable for high precision circuits. The added feature of break-before-make allows for multiple outputs to be tied together for multiplexer applications while keeping leakage errors to a minimum.
- Extended signal range, single supply operation, low leakage
- 44V supply maximum rating, ±15V analogue signal range
- Extended plastic temperature range from −40°C to +85°C
- TTL/CMOS compatible
- Pin compatible to DG211
- Low RON of 115ohm maximum at 25°C, RON match of 5% typ at VS = 0V, IDS = 1mA, 25°C
- Low leakage current of 0.5nA typical
- 16-lead SOIC-N package, −40°C to +85°C temperature range
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analogue Switch
± 15V
NSOIC
4Channels
115ohm
-
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Single Supply
115ohm
16Pins
115ohm
SPST - NO
-
-40°C
-
MSL 1 - Unlimited
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서