더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩13,679 |
10+ | ₩9,991 |
25+ | ₩8,902 |
100+ | ₩7,493 |
250+ | ₩6,898 |
500+ | ₩6,761 |
1000+ | ₩6,679 |
제품 정보
제품 개요
ADG509A is a CMOS monolithic analog multiplexer with dual four channels. The device switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. The devices have TTL and 5V CMOS logic-compatible digital inputs. It is designed on an enhanced LC²MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer also feature high switching speeds and low RON.
- Supply rating is 44V max
- VSS to VDD analog signal range
- Single-/dual-supply specifications
- Wide supply range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature is -40°C to +85°C
- Packaging style is 16-lead plastic dual in-line package [PDIP]
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analogue Multiplexer
Single Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
16Pins
280ohm
-
-
-40°C
-
No SVHC (21-Jan-2025)
2Circuits
700ohm
NDIP
2Channels
700ohm
4:1
Through Hole
85°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서