더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩7,763 |
10+ | ₩5,083 |
50+ | ₩3,956 |
100+ | ₩3,596 |
250+ | ₩3,209 |
500+ | ₩2,970 |
2500+ | ₩2,914 |
제품 정보
제품 개요
LT1762 is a low noise, LDO, micropower regulator. This device is capable of supplying 150mA of output current with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low 25µA quiescent current makes device an ideal choice. quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. It is widely used in application such as cellular phones, battery-powered systems, frequency synthesizers, noise-sensitive instrumentation systems etc.
- Low noise is 20µVRMS (10Hz to 100kHz)
- Operating voltage is 1.8V typ
- Very low shutdown current is <lt/> 1µA
- Stable with 2.2µF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Overcurrent and overtemperature protected
- Operating temperature is −40°C to 125°C, output voltage is 5V typ
- Packaging style is 8-lead plastic MSOP
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Fixed
20V
5V
-
Positive Output
150mA
270mV
MSOP
-40°C
5V 150mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.8V
1Outputs
5V
-
150mA
270mV
Surface Mount
8Pins
125°C
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서