더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩15,118 |
10+ | ₩10,314 |
50+ | ₩8,291 |
100+ | ₩7,645 |
250+ | ₩7,468 |
500+ | ₩7,291 |
1000+ | ₩7,199 |
제품 정보
제품 개요
LTC2634IMSE-LZ10#PBF is a quad channel, 10bit voltage output DAC with an integrated, high accuracy, 10ppm/°C low drift reference. LTC2634-L has rail-to-rail output buffers and is guaranteed monotonic. The LTC2634-L has a full-scale output of 2.5V and operates from a single 2.7V to 5.5V supply. These DACs communicate via an SPI/MICROWIRE compatible 3-wire serial interface which operates at clock rates up to 50MHz. The LTC2634 incorporates a power-on reset circuit. Applications include mobile communications, process control and industrial automation, automatic test equipment, portable equipment, and automotive.
- Double buffered data latches, AEC-Q100 qualified for automotive applications
- 2.5V full scale voltage internal reference mode
- Reset to zero-scale in internal reference mode
- Integral nonlinearity is ±0.2LSB typical at (VCC = 3V, internal ref, TA = 25°C)
- Offset error is ±0.5mV typical at (VCC = 3V, internal ref, TA = 25°C)
- Gain error is ±0.2%FSR typical at (VCC = 3V, internal ref, TA = 25°C)
- Voltage output slew rate is 1.0V/µs typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Multiplying Bandwidth is 320KHz typical at (TA = 25°C, VCC = 2.7V to 5.5V)
- Power supply rejection ratio is -80dB typical at (VCC = 3V ±10% or 5V ±10%)
- Industrial temperature range from -40°C to 85°C, 10-lead MSOP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
10bit
SPI
MSOP
Serial
85°C
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
10Pins
-40°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서