더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩70,330 |
10+ | ₩53,022 |
73+ | ₩52,644 |
146+ | ₩52,455 |
제품 정보
제품 개요
LTC2666 is an 8-channel, 16bit digital-to-analogue converter with integrated precision references. It has a guaranteed monotonic and have built-in rail-to-rail output buffers. This SoftSpan™ DAC offer five output ranges upto ±10V. The range of each channel is independently programmable, or the part can be hardware configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel; an external reference can be used for additional range options. It also includes A/B toggle capability via a dedicated pin or software toggle command. The SPI/Microwire-compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates upto 50MHz.
- Reference temperature coefficient is ±10ppm/°C maximum
- Integral nonlinearity is ±2.2LSB typical
- 8:1 analogue multiplexer
- Internal or external reference
- Outputs drive ±10mA guaranteed
- 1.8V to 5V SPI serial interface
- Gain error is ±0.02%FSR typical
- Gain temperature coefficient 2ppm/°C typical
- Industrial temperature range is -40°C to 85°C
- Package style is 32-lead QFN
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
16bit
3 Wire, Serial, SPI
QFN-EP
Serial
85°C
-
No SVHC (21-Jan-2025)
-
± 4.5V to ± 15.75V, 4.5V to 5.5V
32Pins
-40°C
Octal 16-Bit Voltage Output DACs
MSL 1 - Unlimited
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서