입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩9,845 |
10+ | ₩6,540 |
25+ | ₩5,679 |
121+ | ₩4,595 |
363+ | ₩4,061 |
605+ | ₩4,025 |
1089+ | ₩4,007 |
제품 정보
제품 개요
LTC®2854 is a low power, 20Mbps RS485/RS422 transceiver operating on 3.3V supplies. The receiver includes a logic-selectable 120Ω termination, one-eighth unit load supporting up to 256 nodes per bus (C-, I-Grade), and a failsafe feature that guarantees a high output state under conditions of floating or shorted inputs. The driver maintains a high output impedance over the entire common mode range when disabled or when the supply is removed. Excessive power dissipation caused by bus contention or a fault is prevented by current limiting all outputs and by a thermal shutdown. Enhanced ESD protection allows the LTC2854 to withstand ±25kV (human body model).
- Half duplex
- Guaranteed failsafe receiver operation over the entire common mode range
- Current limited drivers and thermal shutdown
- Delayed micropower shutdown: 5µA maximum
- Power up/down glitch-free driver outputs
- Low operating current: 370µA typical in receive mode
- Compatible with TIA/EIA-485-A specifications
- 10-lead (3mm × 3mm) plastic DFN
- Temperature range from -40°C to 85°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS422 / RS485 Transceiver
1
20Mbps
3.6V
10Pins
±25 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Half Duplex
3V
DFN
256
Idle, Open, Short
85°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서