더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩12,953 |
10+ | ₩8,749 |
25+ | ₩7,654 |
121+ | ₩6,276 |
363+ | ₩6,046 |
605+ | ₩5,931 |
1089+ | ₩5,816 |
제품 정보
제품 개요
LTC2965 is a low current, high voltage single channel voltage monitor. Internal high value resistors sense the input monitor pin providing a compact and low power solution for voltage monitoring. Two comparator reference inputs (INH and INL) are included to allow configuration of a high and low threshold using an external resistive divider biased from the on-chip reference. A range selection pin is provided to set the internal resistive divider for 10x or 40x scaling. The thresholds are scaled according to the range selection settings. Additionally, either INH or INL can be grounded to enable built-in hysteresis. Polarity selection pin allows the output to be inverted. The output is 100V capable and includes a 500k pull-up resistor to an internal supply. Typical applications are portable equipment, battery-powered equipment, telecom systems, automotive/industrial electronics.
- Adjustable threshold range, internal high value resistive dividers
- Input supply operating range from 3.5 to 100V, TA=25°C. VIN=12V, RS=GND, PS=GND, INH=1.2V, INL=GND
- VIN monitor range from 3.5 to 98V
- Quiescent current is 7µA
- ±1.4% (max) threshold accuracy over temperature
- Polarity selection, 100V rated outputs
- Selectable built-in hysteresis
- 8-lead (3mm × 3mm) plastic DFN package
- Temperature range from -40°C to 125°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
3.5V
-
3.5V
Adjustable
8Pins
-
125°C
-
No SVHC (21-Jan-2025)
DFN-EP
98V
1Monitors
100V
DFN-EP
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
98V
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서