더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩10,543 |
10+ | ₩7,987 |
25+ | ₩7,464 |
100+ | ₩6,390 |
250+ | ₩5,083 |
500+ | ₩4,938 |
1000+ | ₩4,880 |
제품 정보
제품 개요
MAX1482CPD+ is a full duplex, low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high output if the input is open circuit. It is used in applications such as low-power RS-485/RS-422 networks, transceivers for EMI-sensitive applications, industrial-control local area networks, and large 256-node LANs.
- Slew-rate limited for reduced EMI and reduced reflections
- Designed for RS-485 and RS-422 application, operate from a single +5V supply
- Common-mode input voltage range from -7V to +12V
- Allows up to 256 transceivers on the bus guaranteed (1⁄8-unit load)
- Current limiting and thermal shutdown for driver overload protection
- Receiver input resistance is 96Kohm minimum at (-7V ≤ VCM ≤ 12V)
- No-load supply current is 25µA typical at (VCC = 5V ±5%, TA = +25°C)
- Supply current in shutdown is 0.1µA typical at (DE = 0V, RE = VCC)
- Operating temperature range from 0°C to +70°C
- 14-pin PDIP package
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
RS422 / RS485 Transceiver
1
250Kbps
5.25V
14Pins
-
0°C
-
-
1Receivers
Full Duplex
4.75V
DIP
256
Open
70°C
-
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서