
제품 정보
제품 개요
With a quick-turn coupling mechanism and robust construction, the 4000 Series Fibre is perfect for data applications across a wide variety of markets requiring fast, dustproof and watertight data through fibre connections. As the smallest rugged optical connector available on the market, the 4000 Series Fibre Simplex connector is ideal for outdoor broadcast, FTTX (fibre to the x), server room engineering, civil engineering, marine, aviation and rail applications. The connector’s small form factor is particularly useful where installation space is limited or multiple connectors need to be accommodated. Featuring a secure quick twist (30°) bayonet connection, the 4000 Series Fibre Simplex connector accommodates durable mechanical mating. Its industry standard LC interfaces (IEC 61754-20) features colour coded O-rings and washers for ease of identification. Mounting body options include Flex, Flex In-Line, and Rear Panel styles.
- Simplex LC-Type Interface
- Diameter over coupling ring 19.7mm
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
- Secure, proven locking system
- Flame Retardant moulding material - Polyamide UL94-V0
- Tamper proof construction
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
애플리케이션
Computers & Computer Peripherals, Data / Computing, Fibre Optics, Industrial, Sensing & Instrumentation
기술 사양
LC
1Fibres
5m
BUCCANEER 4000
LC
Singlemode
9µm / 125µm
No SVHC (27-Jun-2018)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서
