Audio Signal Indicator Units:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩39,565 5+ ₩32,567 10+ ₩31,916 20+ ₩31,265 50+ ₩30,613 | Min: 1 / Mult: 1 | 24V | 24V | Continuous, Pulse | 85dB | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩32,351 5+ ₩26,635 10+ ₩26,103 20+ ₩25,570 50+ ₩25,037 | Min: 1 / Mult: 1 | 230VAC | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 10mA | 43mm | -20°C | 60°C | ||||
MOFLASH SIGNALLING | Each | 1+ ₩25,893 5+ ₩21,315 10+ ₩20,889 20+ ₩20,463 50+ ₩20,037 | Min: 1 / Mult: 1 | 115V | - | Continuous, Pulse | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩25,514 5+ ₩25,004 10+ ₩24,494 20+ ₩23,984 50+ ₩23,473 | Min: 1 / Mult: 1 | - | 48V | Buzzer | 82dB | IP55 | AE20M Series | 2.9kHz | 35mA | 40.7mm | -20°C | 60°C | |||||
MOFLASH SIGNALLING | Each | 1+ ₩25,076 5+ ₩20,636 10+ ₩20,224 20+ ₩19,811 50+ ₩19,398 | Min: 1 / Mult: 1 | 12V | 12V | Continuous | 90dB | IP55 | AE20M Series | 2.9kHz | 20mA | 43mm | -20°C | 60°C | ||||
Each | 1+ ₩284,244 | Min: 1 / Mult: 1 | 48V | 48V | 32 Tone | 113dBA | IP66 | ASM Series | 2.9kHz | 230mA | 133mm | -30°C | 60°C | |||||
Each | 1+ ₩265,266 | Min: 1 / Mult: 1 | 240V | - | 32 Tone | 108dBA | IP66 | ASS-T Series | 2.9kHz | 70mA | 94mm | -30°C | 60°C | |||||
Each | 1+ ₩210,769 | Min: 1 / Mult: 1 | 48V | 48V | 32 Tone | 108dBA | IP66 | ASS-T Series | 2.9kHz | 230mA | 94mm | -30°C | 60°C | |||||
Each | 1+ ₩361,778 | Min: 1 / Mult: 1 | 240V | - | 32 Tone | 113dBA | IP66 | ASM Series | 2.9kHz | 70mA | 133mm | -30°C | 60°C |