0
0 개 품목₩0

Thermoelectric Modules & Assemblies :

186개 제품을 찾았습니다.
element14 Korea에서 Thermoelectric Modules & Assemblies의 광범위한 제품을 찾아보세요. Multicomp Pro, European Thermodynamics, Same Sky, Marlow Industries & Wakefield Thermal를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Thermoelectric Modules & Assemblies 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용되지 않음
0 필터 선택됨
비교단가 기준수량
1639732

RoHS

Each
1+
₩96,851
5+
₩81,543
10+
₩70,421
20+
₩69,026
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
1639722

RoHS

Each
1+
₩65,318
5+
₩54,993
10+
₩47,499
20+
₩46,542
-
1 Stage
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+
₩71,438
3+
₩61,392
10+
₩54,096
25+
₩53,020
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
1639726

RoHS

Each
1+
₩62,488
5+
₩52,602
10+
₩45,446
20+
₩44,529
-
1 Stage
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE
3.5ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+
₩62,707
3+
₩53,897
10+
₩47,499
25+
₩46,542
100+
₩44,270
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639725

RoHS

Each
1+
₩67,172
5+
₩56,568
10+
₩48,854
20+
₩47,858
-
1 Stage
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE
1.05ohm
UL-Style 1569, Unstripped
2466908

RoHS

Each
1+
₩81,404
5+
₩76,917
10+
₩74,634
20+
₩71,815
-
1 Stage
165W
12A
24.1VDC
40mm
40mm
3.5mm
67°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639761

RoHS

MULTICOMP PRO
Each
1+
₩102,273
3+
₩85,231
10+
₩79,988
25+
₩76,401
-
1 Stage
79W
8.5A
15.7VDC
40mm
40mm
3.8mm
70°C
MCPF
1.59ohm
UL-Style 1569, Unstripped
4814119

RoHS

Each
1+
₩22,098
5+
₩19,715
10+
₩19,340
20+
₩18,733
50+
₩18,125
Thermoelectric Cooler
1 Stage
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
2519563

RoHS

Each
1+
₩152,673
5+
₩144,257
10+
₩139,975
-
2 Stage
29.3W
7.8A
16VDC
40mm
40mm
7.6mm
95°C
AP2 Series
-
100mm, UL-Style 1569, Unstripped
1639737

RoHS

Each
1+
₩102,691
5+
₩86,466
10+
₩74,686
20+
₩73,192
-
1 Stage
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE
2.3ohm
100mm, UL-Style 1569, Unstripped
1639727

RoHS

Each
1+
₩66,594
3+
₩57,226
10+
₩50,429
25+
₩49,412
100+
₩47,001
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+
₩304,784
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639718

RoHS

Each
1+
₩55,452
3+
₩47,658
10+
₩41,998
25+
₩41,160
100+
₩39,147
-
1 Stage
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE
-
UL-Style 1569, Unstripped
2484931

RoHS

Each
1+
₩89,569
5+
₩84,632
10+
₩82,120
20+
₩79,018
-
1 Stage
54W
5.6A
14.7VDC
40mm
40mm
4mm
66°C
APHC Series
2.44ohm
-
1639744

RoHS

Each
1+
₩125,872
3+
₩102,930
10+
₩100,299
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
1639719

RoHS

MULTICOMP PRO
Each
1+
₩61,990
5+
₩52,203
10+
₩45,087
20+
₩44,190
-
1 Stage
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE
0.85ohm
UL-Style 1569, Unstripped
1639747

RoHS

MULTICOMP PRO
Each
1+
₩59,857
3+
₩51,446
10+
₩45,326
25+
₩44,409
100+
₩42,237
-
1 Stage
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE
1.03ohm
UL-Style 1569, Unstripped
1639723

RoHS

MULTICOMP PRO
Each
1+
₩67,172
5+
₩56,568
10+
₩48,854
20+
₩47,858
-
1 Stage
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE
1.25ohm
UL-Style 1569, Unstripped
1639750

RoHS

MULTICOMP PRO
Each
1+
₩70,680
3+
₩60,734
10+
₩53,518
25+
₩52,442
-
1 Stage
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE
1.31ohm
UL-Style 1569, Unstripped
2466916

RoHS

Each
1+
₩43,659
5+
₩41,252
10+
₩40,028
20+
₩38,516
50+
₩38,159
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
3267543

RoHS

Each
1+
₩25,294
3+
₩23,102
10+
₩21,966
25+
₩20,072
100+
₩19,494
-
1 Stage
42.8W
5A
15.4VDC
40mm
40mm
3.9mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
1639753

RoHS

MULTICOMP PRO
Each
1+
₩119,056
3+
₩99,243
10+
₩93,124
25+
₩88,958
-
1 Stage
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE
6.8ohm
100mm, UL-Style 1569, Unstripped
1639734

RoHS

MULTICOMP PRO
Each
1+
₩101,595
3+
₩84,692
10+
₩79,470
25+
₩75,922
-
2 Stage
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
1639762

RoHS

MULTICOMP PRO
Each
1+
₩102,013
3+
₩85,031
10+
₩79,789
25+
₩76,221
-
1 Stage
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF
2.2ohm
UL-Style 1569, Unstripped
186개 품목 1-25개
8 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account