제품 개요
The GP series Safety Switch is used to protect personnel by monitoring and interrupting the safety circuit depending on the position of the machine guard. To meet current worldwide standards, safety interlock components cannot be easily bypassed. These switches have positive opening contacts and redundancy to guarantee that they fail to a safe state. It has a narrow plastic housing and variety of actuators makes this series ideal for today's installations. The standard aluminium profiles are often used for safety guards. These are becoming increasingly prevalent due to the ease of installation. EUCHNER GP safety switch has the 40mm width and can be secured flush to the barrier. The safety switches are safety-related machine control components in accordance with EN 954-1 and BGI 575. They are designed to safely interrupt the safety circuit or to prevent operation until any danger to the user has been eliminated. It can easily be changed to any 90° position for the approach direction.
- Narrow plastic body housing
- Rotatable actuator head with top and side entry
- Actuator insertion funnel increases entry area
- Wide selection of actuators with additional overtravel
- Actuator overtravel minimizes end stop potential
- Up to 4 contacts - NC positively driven safety contacts and annunciation contact
- 3 Cable entries
- Optional plug connector - Easy to install
- AS-interface versions
- Versions with LED's
- Multiple contacts helps to achieve the highest level of safety
- Narrow housing (40mm) - Perfect for extruded aluminium guarding (30mm mounting)
- Pre-wired plug connector
- Pass through actuator design cleans out foreign material lodged inside actuator head
- Up to 4 positive break contacts
- Reinforced thermoplastic housing
- IP67 Environmental protection rating (oil and dust tight, water-resistant)
- -20 to 80°C Ambient operating temperature range
애플리케이션
Safety
기술 사양
Hinge Lever
4A
-
4A
No SVHC (15-Jan-2019)
3NC / 1NO
230V
GP
24V
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서