제품 개요
The TZ series type-2 heavy-duty solenoid locking Safety Switch is used to protect personnel by monitoring and interrupting the safety circuit depending on the position of the machine guard. The locking solenoid holds the guard closed until a stored energy hazard has passed. It can also prevent damage to a part in process due to an inadvertent machine shutdown. To meet current worldwide standards, safety interlock components cannot be easily bypassed. These switches have positive opening contacts and redundancy to guarantee that they fail to a safe state. The metal TZ switch has become a standard within the machining industries and is always evolving with each new innovation to safety switches.
- Solenoid locking
- Rotatable actuating head
- Actuator overtravel minimizes end stop potential
- Large selection of actuators
- Flexible contact configurations - Up to 4 safety contacts and up to 4 monitoring contacts
- 2 Status LED's available
- Tamper-proof screws available
- Control devices
- Pre-wired plug connector - Eliminates miswiring
- Manual bypass - Simple front bypass, optional security key bypass and optional rear release
- Optional slide bolt actuator overcomes actuator misalignment
- High locking force
- Anodized die-cast alloy housing
- IP67 Environmental protection rating (oil and dust tight, water-resistant)
- -25 to 80°C Ambient operating temperature range
애플리케이션
Robotics, Industrial, Safety
기술 사양
Hinge Lever
4A
35N
4A
Lead (15-Jan-2019)
2NC / 2NO
230V
TZ
24V
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서