입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩23,823 |
제품 개요
The DFRobot SER0063 is an extraordinary water-resistant digital servo with formidable torque, possessing a torque capacity of 20kg and a controllable angle of 180 degrees. It exhibits enhanced linear motion and features an internal configuration of copper gears. The dual ball bearing design ensures impeccable performance, while the aluminum casing promotes superior heat dissipation. Additionally, this servo is equipped with electronic and temperature protections, ensuring a safer user experience. In the event of a servo lock-up, it automatically triggers a protective torque output when the torque exceeds the overload capacity for a continuous period of 8 seconds. Moreover, should the servo's temperature surpass 70°C, it ceases torque output, only to resume once the temperature drops below 70°C. To enhance its water resistance, the servo's joints are fortified with waterproof gaskets, and the circuit board is coated with a waterproof varnish. Both the motor and the potentiometer are sealed with a specialised adhesive that contribute to the servo's exceptional waterproof capabilities.
- Operating Voltage: 5-8.4V
- Operating Current: 100mA @6V, 120mA @7.4V (Stall: 2.3A @6V, 3A @7.4V)
- No-Load Speed: 0.185s (60° 54RPM) @6V, 0.151s (60° 66RPM) @7.4V
- Stall Torque: 16.5kg/cm @6V, 20kg/cm @7.4V
- Rated Load: 5.5kg/cm @6V, 6.5kg/cm @7.4V
- Pulse Range: 500-2500µs
- IP54 Waterproof Rating (splash-proof)
- Electronic Protection: 8 seconds lock-up
- Temperature Protection: <gt/>70°C
목차
Servo motor, servo arm and horn accessory pack
기술 사양
-
1.96N-m
-
8.4V
66rpm
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서