입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩148,374 |
5+ | ₩145,247 |
10+ | ₩140,887 |
제품 개요
The DPM950S is a 200mV Large LCD Voltmeter features a 3-1/2-digit LCD with 19mm digit height and LED backlighting. With 200mVDC full scale reading, auto-zero and auto-polarity, this meter plugs directly into a 16-way IDC socket and can be fitted into a panel via the bezel, window and clips provided. This is a popular part, normally stocked in high quantity and suitable for new designs. Very low current consumption results in a long battery life and makes this ideal for portable equipment. For low light viewing, a long life LED backlight is fitted. The meter is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.
- Single rail version
- Alarm annunciator
- IDC interface
- 3 Samples/sec rate
애플리케이션
Industrial, Clock & Timing, Test & Measurement, Portable Devices
기술 사양
3.5VDC
0.48"
72mm
50°C
6.5VDC
40mm
0°C
No SVHC (07-Nov-2024)
기술 문서 (1)
DPM950S의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서