더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩82,578 |
| 5+ | ₩79,265 |
| 10+ | ₩77,715 |
| 20+ | ₩76,221 |
제품 정보
제품 개요
MP011721 cutting-edge circular battery indicator with hour meter comes with bright multi-colour LED indication of battery levels and LCD hour measurement. The Battery indicator comes with a 10-segment display showing 1 red, 2 yellow and 7 green LED indicators. This product recognizes the remaining battery capacity and lights the corresponding LED bar automatically, once the power is on. It also comes with a delay function where the battery level declines by one bar every 155s and rises by one bar every 200s when charging. The hour meter offers a timing range of 0-999999hrs with a timing accuracy of 0.1h/1h. Its wide operating voltage and temperature range make it robust in tough industrial conditions. All this comes in a compact IP65 waterproof display panel with easy clip-fix mount installation making it a benchmark in its segment.
- Lead acid storage battery indicator with 10 segment LED display
- 10 LED segment of 1-red, 2-yellow and 7-green display
- LCD hour meter of range 0-999999hrs
- Wide operating temperature range of -20°C to 65°C
- IP65 proof Circular panel
애플리케이션
Industrial, Test & Measurement, Automotive Systems, Instrumentation
목차
x1 Battery indicator, Ø60mm x 49mm.
메모
Easy Clip mount installation, IP65 waterproof transparent ABS display panel.
기술 사양
-
0H to 999999H
39.5mm
12VDC
-20°C
MP Multicolour Battery indicators
Battery Level Display / Hour Meter
-
43.5mm
72VDC
65°C
No SVHC (07-Nov-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서