입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩1,071,536 |
제품 정보
제품 개요
123-7000-153 is a Series 123 boiler water level control designed for boiler applications, the 123 is primarily used for low water cut-off or feed-water control. Other applications include condensate tanks and deaerators. A special snap action switch mechanism eliminates frequent operation due to surging water level. A transparent cover provides convenient visible operation of the switch. Features a flanged chamber for easy clean out and replacement of float or switch mechanism without removing the unit from piping. The 125 offers the same long lasting service with a direct action mercury switch movement that provides a close deadband where needed. Typical applications include boiler low water cut-off, boiler feed-water control, condensate tanks, deaerators.
- Special snap action switch mechanism options eliminate frequent operation due to surging water level
- Transparent cover provides convenient visible operation of the switch
- Flanged chamber for easy clean-out, replacement of float/ switch mechanism w/o removing from piping
- Heavy duty, cast iron chamber, SPDT snap
기술 사양
-
-
To Be Advised
-
123 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서