더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩321,531 |
5+ | ₩315,101 |
10+ | ₩308,670 |
25+ | ₩302,240 |
50+ | ₩298,806 |
제품 개요
CN745 is a CN740 Series 1/16 DIN temperature controller offers accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the CN740 Series can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or autotuning. The CN740 Series accepts a variety of thermocouple and RTD inputs. Process value and set-point value are displayed simultaneously on the large dual LED. Auto-tuning, engineering units (°F or °C), and alarm status is also indicated on the faceplate. Two alarm outputs are included on the unit with 12 pre-programmed alarm functions.
- 4 to 20mA output, with RS-485 communications
- Free software
- Two 4-digit, 7-segment display
- IP66 rated
목차
Temperature controller, Operator's manual.
기술 사양
B, E, J, K, L, N, R, S, T, U, Pt100
0°C
-
CN740
50°C
-
-
No SVHC (17-Jan-2022)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서