PTFE Hook Up Wire:

720개 제품을 찾았습니다.
Find a huge range of PTFE Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as PVC, PTFE, MPPE & Silicone Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Carlisleit, Belden, Brand Rex & Multicomp Pro
보기
구매자
엔지니어
제조업체
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1184020

RoHS

Reel of 1
1+
₩40,651
5+
₩39,838
10+
₩39,025
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.22mm²
82ft
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
SPC PTFE
1199118

RoHS

Reel of 1
1+
₩157,094
50+
₩146,370
250+
₩120,460
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.242mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199125

RoHS

Reel of 1
1+
₩160,174
50+
₩149,240
250+
₩122,822
Min: 1 / Mult: 1
PTFE
Orange
24AWG
0.242mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Silver Plated Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199119

RoHS

Reel of 1
1+
₩160,174
50+
₩149,240
250+
₩122,822
Min: 1 / Mult: 1
PTFE
Red
24AWG
0.229mm²
100ft
30.5m
200°C
7 x 32AWG
600V
Tinned Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199107

RoHS

Reel of 30
1+
₩162,627
50+
₩159,219
Min: 1 / Mult: 1
PTFE
Red
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199130

RoHS

Reel of 1
1+
₩290,322
50+
₩270,198
250+
₩222,378
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.473mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199142

RoHS

Reel of 1
1+
₩330,349
50+
₩323,400
Min: 1 / Mult: 1
PTFE
Red
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
600V
Silver Plated Copper
1.78mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199141

RoHS

Reel of 30
1+
₩330,349
50+
₩323,400
Min: 1 / Mult: 1
PTFE
Black
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
600V
Silver Plated Copper
1.78mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290771

RoHS

Reel of 1
1+
₩174,438
50+
₩170,775
250+
₩140,549
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.142mm²
100ft
30.5m
200°C
7 x 34AWG
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290732

RoHS

Reel of 1
1+
₩1,005,888
2+
₩955,688
3+
₩927,261
5+
₩901,689
Min: 1 / Mult: 1
PTFE
White
10AWG
4.74mm²
100ft
30.5m
200°C
37 x 0.4mm
600V
Tinned Copper
3.404mm
MIL-DTL-16878/4 (Type E)
-
2290766

RoHS

Reel of 30
1+
₩243,037
2+
₩231,214
3+
₩224,524
5+
₩216,326
7+
₩211,065
가격 더 알아보기
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.24mm²
100ft
30.5m
200°C
19 x 36AWG
600V
Silver Plated Copper
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1199131

RoHS

Reel of 30
1+
₩290,322
50+
₩270,198
250+
₩222,378
Min: 1 / Mult: 1
PTFE
Red
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812808

RoHS

Reel of 305
1+
₩1,379,979
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1619607

RoHS

Reel of 305
1+
₩502,590
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.072mm²
1000ft
305m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812805

RoHS

Reel of 305
1+
₩1,379,979
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Tinned Copper
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812797

RoHS

Reel of 305
1+
₩1,107,067
Min: 1 / Mult: 1
PTFE
Blue
24AWG
0.242mm²
1000ft
305m
200°C
19 x 0.127mm
600V
Copper
1.143mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290965

RoHS

Reel of 30
1+
₩274,802
2+
₩261,425
3+
₩253,849
5+
₩244,573
7+
₩238,613
가격 더 알아보기
Min: 1 / Mult: 1
PTFE
Blue
26AWG
0.155mm²
100ft
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812796

RoHS

Reel of 1
1+
₩1,001,677
2+
₩981,644
5+
₩961,610
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.242mm²
1000ft
305m
200°C
19 x 36AWG
600V
Tinned Copper
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290725

RoHS

Reel of 30
1+
₩284,601
2+
₩270,631
3+
₩262,721
5+
₩253,028
7+
₩246,802
가격 더 알아보기
Min: 1 / Mult: 1
PTFE
White
18AWG
0.969mm²
100ft
30.5m
200°C
19 x 30AWG
1kV
Tinned Copper
2.01mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2290968

RoHS

Reel of 30
1+
₩175,050
2+
₩161,763
5+
₩152,107
10+
₩148,186
25+
₩138,486
가격 더 알아보기
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
0.09mm²
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2924817

RoHS

Reel of 1
1+
₩704,884
2+
₩669,884
3+
₩650,068
5+
₩625,767
7+
₩615,475
Min: 1 / Mult: 1
PTFE
Red
26AWG
0.15mm²
1000ft
305m
200°C
19 x 38AWG
600V
Silver Plated Copper
0.9mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1352476

RoHS

Reel of 1
1+
₩1,463,000
Min: 1 / Mult: 1
PTFE
Blue
22AWG
-
1000ft
305m
200°C
19 x 34AWG
600V
Copper
1.219mm
UL 1213
TUK SGACK902S Keystone Coupler
1199106

RoHS

Reel of 1
1+
₩159,500
50+
₩156,157
Min: 1 / Mult: 1
PTFE
Black
28AWG
0.072mm²
100ft
30.5m
200°C
7 x 0.13mm
600V
Silver Plated Copper
0.914mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2291012

RoHS

Reel of 1
1+
₩83,472
50+
₩81,718
Min: 1 / Mult: 1
PTFE
Green
32AWG
0.03mm²
100ft
30.5m
200°C
7 x 40AWG
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290990

RoHS

Reel of 30
1+
₩171,681
2+
₩158,656
5+
₩149,188
10+
₩145,340
25+
₩135,829
가격 더 알아보기
Min: 1 / Mult: 1
PTFE
Blue
30AWG
0.057mm²
100ft
30.5m
200°C
7 x 38AWG
250V
Silver Plated Copper
0.61mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
720개 품목 1-25개
29 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account