Black Hook Up Wire :
713개 제품을 찾았습니다.Find a huge range of Black Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Belden & PRO Power
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩125,399 5+ ₩114,796 10+ ₩110,878 25+ ₩108,642 | - | PTFE | Black | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩313,469 50+ ₩291,740 250+ ₩240,108 | - | PTFE | Black | 20AWG | 19 x 32AWG | 100ft | 30.5m | 200°C | 0.62mm² | 600V | Silver Plated Copper | - | 1.473mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩72,696 5+ ₩66,550 10+ ₩64,278 | - | PTFE | Black | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩81,798 2+ ₩75,512 3+ ₩73,366 5+ ₩71,220 7+ ₩69,074 가격 더 알아보기 | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩176,336 50+ ₩164,299 250+ ₩135,215 | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩151,860 25+ ₩144,283 125+ ₩137,049 | - | PVC | Black | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩220,853 5+ ₩193,785 10+ ₩182,964 25+ ₩169,989 | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩79,590 25+ ₩74,128 125+ ₩61,015 | - | PVC | Black | - | 16 x 0.2mm | 328ft | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | - | ||||||
Reel of 1 릴 | 1+ ₩68,252 50+ ₩63,581 250+ ₩52,308 | - | PVC | Black | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.32mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩244,487 25+ ₩232,254 125+ ₩220,645 | - | PVC | Black | 14AWG | 50 x 0.255mm | 328ft | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | ||||||
Reel of 1 릴 | 1+ ₩99,117 50+ ₩74,617 | - | MPPE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩180,542 25+ ₩176,738 | - | PVC | Black | 14AWG | - | 328ft | 100m | 70°C | 2.5mm² | 600V | Tinned Copper | - | 3.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩52,007 25+ ₩48,393 | - | PVC | Black | 22AWG | - | 328ft | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩66,465 25+ ₩63,146 125+ ₩18,168 | Hook Up Wire | PVC | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩249,231 | - | PVDF | Black | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 릴 | 1+ ₩25,623 25+ ₩22,420 125+ ₩18,679 | - | PVC | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.57mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩111,149 50+ ₩91,321 250+ ₩89,495 | - | MPPE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.32mm² | 600V | Tinned Copper | - | 1.25mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩25,407 25+ ₩22,232 125+ ₩18,521 | - | PVC | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩313,084 5+ ₩305,956 10+ ₩298,828 25+ ₩291,700 | - | PVC | Black | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩50,111 5+ ₩49,109 | - | Silicone Rubber | Black | 20AWG | 256 x 0.05mm | 16ft | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 릴 | 1+ ₩388,260 25+ ₩318,999 125+ ₩312,620 | - | PVC | Black | 20AWG | 10 x 30AWG | 1000ft | 304.8m | 105°C | - | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩145,231 50+ ₩134,071 250+ ₩131,390 | - | PVC | Black | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩86,795 50+ ₩80,125 | - | MPPE | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 릴 | 1+ ₩60,077 5+ ₩56,533 | - | PVC | Black | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩112,842 5+ ₩101,276 | - | PVC | Black | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||