Red Hook Up Wire :
580개 제품을 찾았습니다.Find a huge range of Red Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, Lapp, Belden & Staubli
보기
구매자
엔지니어
제조업체
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 릴 | 1+ ₩82,393 2+ ₩81,519 3+ ₩79,290 5+ ₩77,061 7+ ₩75,457 가격 더 알아보기 | - | PVC | Red | 24AWG | Solid | 100ft | 30.5m | 105°C | 0.2mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩72,722 5+ ₩66,573 10+ ₩64,301 | - | PTFE | Red | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩134,006 | - | PVC | Red | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 릴 | 1+ ₩110,772 5+ ₩101,406 10+ ₩97,945 15+ ₩95,970 20+ ₩91,073 | - | Silicone Rubber | Red | 20AWG | 256 x 0.05mm | 82ft | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 릴 | 1+ ₩245,087 25+ ₩201,366 125+ ₩197,339 | - | PVC | Red | 24AWG | 7 x 32AWG | 1000ft | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩120,314 5+ ₩110,142 10+ ₩106,383 25+ ₩104,237 | - | PTFE | Red | 22AWG | 0 | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 릴 | 1+ ₩60,482 50+ ₩55,834 250+ ₩54,718 | - | PVC | Red | 22AWG | Solid | 100ft | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩206,397 50+ ₩201,228 250+ ₩196,205 | - | MPPE | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.3mm² | 600V | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩68,422 5+ ₩62,636 10+ ₩60,499 | - | PTFE | Red | 26AWG | 7 x 0.15mm | 82ft | 25m | 260°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | SPC PTFE Series | ||||||
Reel of 1 릴 | 1+ ₩132,688 50+ ₩122,492 | - | PTFE | Red | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 릴 | 1+ ₩48,447 25+ ₩44,724 125+ ₩43,830 | - | PVC | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩116,873 50+ ₩108,894 250+ ₩89,622 | - | MPPE | Red | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 릴 | 1+ ₩257,422 5+ ₩235,656 10+ ₩227,614 25+ ₩223,023 | - | PTFE | Red | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 릴 | 1+ ₩226,737 5+ ₩208,244 | - | PVC | Red | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 릴 | 1+ ₩168,058 5+ ₩151,651 | - | PVC | Red | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩63,075 5+ ₩56,614 | - | PVC | Red | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 릴 | 1+ ₩83,290 5+ ₩74,742 | - | PVC | Red | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Each | 1+ ₩34,049 5+ ₩32,044 10+ ₩27,932 25+ ₩24,752 | - | PVC | Red | - | 1 x 0.6mm | 328ft | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ ₩32,571 5+ ₩31,457 10+ ₩26,839 25+ ₩23,395 | - | PVC | Red | 23AWG | 7 x 0.2mm | 328ft | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 릴 | 1+ ₩335,833 2+ ₩318,701 3+ ₩308,820 5+ ₩298,938 7+ ₩285,626 가격 더 알아보기 | - | PVC | Red | 14AWG | 41 x 30AWG | 100ft | 30.5m | 105°C | 2.08mm² | 600V | Tinned Copper | - | 3.505mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩300,769 50+ ₩277,656 250+ ₩272,103 | - | PVC | Red | 22AWG | 7 x 30AWG | 1000ft | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩81,798 2+ ₩75,512 3+ ₩73,366 5+ ₩71,220 7+ ₩69,074 가격 더 알아보기 | - | PVC | Red | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩47,122 25+ ₩43,501 125+ ₩42,631 | - | PVC | Red | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.753mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 릴 | 1+ ₩349,957 50+ ₩287,528 250+ ₩281,778 | - | PVC | Red | 12AWG | 65 x 30AWG | 100ft | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | - | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 릴 | 1+ ₩79,044 50+ ₩72,970 | - | PVC | Red | 26AWG | 7 x 34AWG | 100ft | 30.5m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.991mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||