0
0 개 품목₩0

Red, Violet Hook Up Wire :

2개 제품을 찾았습니다.
Find a huge range of Red, Violet Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Multicomp Pro

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
3536143

RoHS

1 Reel: (328ft/100m)
1+₩48,278
5+₩45,445
PVC
Red, Violet
20AWG
16 x 0.2mm
328ft
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3536098

RoHS

1 Reel: (328ft/100m)
1+₩27,948
5+₩26,991
PVC
Red, Violet
23AWG
7 x 0.2mm
328ft
100m
85°C
0.22mm²
1kV
Tinned Annealed Copper
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
2개 품목 1-2개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account