0
0 개 품목₩0

Slate Hook Up Wire :

47개 제품을 찾았습니다.
Find a huge range of Slate Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
2290860

RoHS

1 Reel: (100ft/30.5m)
1+₩122,549
25+₩98,411
125+₩18,995
-
PVC
Slate
22AWG
7 x 30AWG
100ft
30.5m
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290828

RoHS

1 Reel: (100ft/30.5m)
1+₩155,726
25+₩155,710
125+₩152,596
-
PVC
Slate
18AWG
16 x 30AWG
100ft
30.5m
105°C
0.816mm²
300V
Tinned Copper
2.01mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290751

RoHS

1 Reel: (100ft/30.5m)
1+₩425,681
50+₩70,858
-
PTFE
Slate
22AWG
7 x 30AWG
100ft
30.5m
200°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290971

RoHS

1 Reel: (100ft/30.5m)
1+₩281,654
50+₩187,161
-
PTFE
Slate
28AWG
7 x 36AWG
100ft
30.5m
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764923

RoHS

1 Reel: (100ft/30.5m)
1+₩101,112
50+₩90,335
-
MPPE
Slate
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.2mm²
600V
Tinned Copper
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2291006

RoHS

1 Reel: (100ft/30.5m)
1+₩251,165
50+₩197,103
-
PTFE
Slate
32AWG
7 x 40AWG
100ft
30.5m
200°C
0.03mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290885

RoHS

1 Reel: (100ft/30.5m)
1+₩57,258
25+₩48,843
125+₩46,305
-
PVC
Slate
24AWG
7 x 32AWG
100ft
30.5m
105°C
0.23mm²
300V
Tinned Copper
1.422mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199138

RoHS

1 Reel: (100ft/30.5m)
1+₩386,753
50+₩379,018
250+₩371,283
-
PTFE
Slate
20AWG
19 x 32AWG
100ft
30.5m
200°C
0.62mm²
600V
Tinned Copper
1.5mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290895

RoHS

1 Reel: (100ft/30.5m)
1+₩101,507
50+₩87,310
250+₩78,927
-
PVC
Slate
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812792

RoHS

1 Reel: (100ft/30.5m)
1+₩220,644
50+₩162,205
250+₩155,480
-
PTFE
Slate
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Copper
1.02mm
MIL-DTL-16878/4 (Type E), UL 1213
-
4209161

RoHS

1 Reel: (100ft/30m)
1+₩86,632
2+₩82,464
3+₩80,109
5+₩77,226
7+₩75,372
가격 더 알아보기
-
PVC
Slate
24AWG
19 x 36AWG
100ft
30m
-
0.24mm²
300V
Tinned Copper
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4814716

RoHS

1 Reel: (1000ft/304.8m)
1+₩345,604
5+₩337,484
10+₩329,751
25+₩321,979
Hook-Up Wire
PVC
Slate
22AWG
19 x 34AWG
1000ft
304.8m
105°C
-
150Vrms
Tinned Copper
1.32mm
CSA AWM I A/B FT1, UL 1429
-
4531993

RoHS

1 Reel: (100ft/30.5m)
1+₩124,291
2+₩118,295
3+₩114,905
5+₩110,752
7+₩108,086
가격 더 알아보기
-
PVC
Slate
22AWG
7 x 30AWG
100ft
30.5m
80°C
0.35mm²
300V
Tinned Copper
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4814672

RoHS

1 Reel: (1000ft/304.8m)
1+₩552,464
5+₩547,736
10+₩543,008
25+₩538,280
Hook-Up Wire
PVC
Slate
16AWG
26 x 30AWG
1000ft
304.8m
105°C
-
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4531254

RoHS

1 Reel: (100ft/30.5m)
1+₩379,933
-
PTFE
Slate
28AWG
19 x 40AWG
100ft
30.5m
200°C
0.093mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4843961

RoHS

1 Reel: (1000ft/304.8m)
1+₩468,758
5+₩370,660
10+₩326,213
25+₩299,185
Hook-Up Wire
PVC
Slate
24AWG
19 x 36AWG
1000ft
304.8m
80°C
0.24mm²
150Vrms
Tinned Copper
1.143mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
4532239

RoHS

1 Reel: (100ft/30.5m)
1+₩68,788
-
ETFE
Slate
24AWG
Solid
100ft
30.5m
150°C
0.2mm²
-
Silver Plated Copper
0.76mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4532069

RoHS

1 Reel: (1000ft/305m)
1+₩324,175
-
PVDF
Slate
30AWG
Solid
1000ft
305m
125°C
0.049mm²
-
Silver Plated Copper
0.51mm
-
-
4532204

RoHS

1 Reel: (100ft/30.5m)
1+₩79,260
5+₩67,611
10+₩64,098
25+₩62,817
-
PVC
Slate
20AWG
7 x 28AWG
100ft
30.5m
80°C
0.56mm²
300V
Tinned Copper
1.47mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
4539883

RoHS

1 Reel: (1000ft/305m)
1+₩435,072
-
MPPE
Slate
26AWG
7 x 34AWG
1000ft
305m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4532039

RoHS

1 Reel: (100ft/30.5m)
1+₩45,952
5+₩41,991
-
ETFE
Slate
30AWG
Solid
100ft
30.5m
150°C
0.05mm²
-
Silver Plated Copper
0.51mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4843967

RoHS

1 Reel: (100ft/30m)
1+₩215,007
5+₩169,999
10+₩149,622
25+₩137,229
Hook-Up Wire
PVC
Slate
18AWG
7 x 26AWG
100ft
30m
105°C
0.89mm²
1kV
Tinned Copper
2.03mm
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
-
4843933

RoHS

1 Reel: (100ft/30.5m)
1+₩105,483
5+₩103,009
10+₩100,650
25+₩98,272
Hook-Up Wire
PTFE
Slate
30AWG
Solid
100ft
30.5m
200°C
0.051mm²
250V
Silver Plated Copper
0.559mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4531245

RoHS

1 Reel: (100ft/30.5m)
1+₩477,236
2+₩453,892
3+₩440,678
5+₩424,489
7+₩414,090
-
PTFE
Slate
22AWG
19 x 34AWG
100ft
30.5m
200°C
0.38mm²
300V
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
4814671

RoHS

1 Reel: (100ft/30.48m)
1+₩131,035
5+₩116,753
10+₩111,017
25+₩108,797
Hook-Up Wire
PVC
Slate
20AWG
Solid
100ft
30.48m
105°C
-
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
47개 품목 1-25개
2 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account