0
0 개 품목₩0

White, Brown Hook Up Wire :

4개 제품을 찾았습니다.
Find a huge range of White, Brown Hook Up Wire at element14 Korea. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Metric)
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
4532057

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩123,446
2+₩117,480
3+₩114,109
5+₩109,979
7+₩107,329
가격 더 알아보기
PVC
White, Brown
22AWG
7 x 30AWG
30.5m
100ft
105°C
0.35mm²
600V
Tinned Copper
1.27mm
MIL-DTL-16878/1 (Type B)
3106859

RoHS

1 Reel: (1000ft/305m)
릴
1+₩312,070
2+₩299,457
3+₩287,672
5+₩287,563
7+₩287,454
가격 더 알아보기
PVC
White, Brown
22AWG
7 x 30AWG
305m
1000ft
105°C
0.35mm²
300V
Tinned Copper
1.57mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
1742757

RoHS

1 Reel: (1000ft/305m)
릴
1+₩528,905
PVC
White, Brown
16AWG
26 x 30AWG
305m
1000ft
105°C
1.326mm²
300V
Tinned Copper
2.34mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4532199

RoHS

1 Reel: (100ft/30.5m)
릴
1+₩115,702
5+₩103,090
10+₩98,028
25+₩96,068
PVC
White, Brown
24AWG
7 x 32AWG
30.5m
100ft
105°C
0.23mm²
600V
Tinned Copper
1.12mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
4개 품목 1-4개
1 페이지 중

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
Trade Account