8 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩139,657 |
10+ | ₩128,256 |
20+ | ₩123,227 |
제품 개요
LOCTITE® 2432 is a blue, liquid, 1-part, medium viscosity, thixotropic dimethacrylate ester acrylic threadlocker with medium strength. It is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools. It was especially developed for use on sensitive metals, like titanium, used in the nuclear industry. Particularly suitable for use on stainless steel without the need for surface activation. The product cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. The thixotropic nature of LOCTITE® 2432™ reduces the migration of liquid product after application to the substrate.
- Particularly suitable for use on stainless steel without the need for surface activation
- Low halogen and sulphur content
- One component – no mixing
- Positive under UV light
- Thixotropic – reduced migration
- Dimethacrylate ester chemical basis / base
- 20 min fixture time, 20°C fixture time temperature
- 300mPa.s (cP) brookfield viscosity (#7sp/20/rpm)
- Acrylic technology
- Medium, thixotropic viscosity
기술 사양
Acrylic
Medium Viscosity
Bottle
-
No SVHC (25-Jun-2020)
Medium Strength
Blue
50ml
2432
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Ireland
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서