입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩25,966 |
| 6+ | ₩24,539 |
| 12+ | ₩23,362 |
제품 정보
제품 개요
The EPCM250 is a Peelable Coating Mask, flexible and solvent-resistant latex for masking components, connectors and other items during a conformal coating process. PCM ensures that sensitive items and areas requiring further processing are not coated. It is particularly suitable for protecting areas from ingress of conformal coating. It is also suitable as a spot mask for wave soldering. Masking should take place between the cleaning and coating process. PCM should be applied to the area being masked to a thickness of at least 1mm to enable easy peeling after coating. Dry at room temperature for at least 2 hours. This can be accelerated by heating to 60°C for 30 minutes but some discolouration of copper may occur.
- Room temperature or heat accelerated drying
- Completely hand-peelable, leaves no residue
- Does not dissolve in solvents, does not contaminate conformal coating
- High film strength, does not break
- Suitable for use with dip, spray or brush applied conformal coatings
- Can be accurately applied using automated dispensing machines
애플리케이션
Maintenance & Repair
기술 사양
Conformal
Bottle
250ml
-
Soldering
-
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서