더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩64,070 |
6+ | ₩62,783 |
30+ | ₩51,661 |
제품 개요
Silcoset 153 is a 1-part, RTV (room temperature vulcanizing) silicone adhesive sealant. It is one in a range of acetoxy cure products which are solvent free. During cure, it liberates a very small amount of acetic acid, giving rise to the familiar vinegar odour, which quickly dissipates after cure. It exhibits good primer-less adhesion to many substrates including but not limited to, aluminium, non ferrous metals, steel, glass, enamelled surfaces, fabrics ceramics, thermosetting, thermoplastics and wood and cures rapidly at room temperature when in contact with atmospheric moisture. Suitable applications are conveyor belts in food industry-These products are highly resistant to weathering and aging, largely stable to many solvents, oils, water, sea water, industrial waste gasses, diluted acids, saline solutions detergents, cleaners, propellants and fruit acids.
- Aerospace approved Rolls Royce MSRR 9410
- Approval is UL file No. E334038
- Flexible from -60 to +250°C
- Appearance is Thixotropic paste, self bonding, excellent adhesion to many substrates
- Cure profile 23+/-2°C and 60+/-5% humidity, cure type acetoxy
- Colour is translucent, volume is 75ml
- Density is 1.05g/cm³ (BS ISO 2781)
- Working temperature is -60°C minimum, 250°C maximum
- Tensile strength is 2.32N/mm²/336psi (ISO 37), thermal conductivity is 0.2W/mK
- Shelf life is 24months
기술 사양
Silicone RTV
Tube
75ml
Silcoset
Industrial
Transparent
-
No SVHC (27-Jun-2024)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서