1,500 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩10,138 |
5+ | ₩9,934 |
10+ | ₩9,346 |
20+ | ₩8,758 |
50+ | ₩8,169 |
제품 정보
제품 개요
CMC101 is a Modulostar® compact fuse-holder for 10.3x38.1 fuse-links, without indicator. Modular fuse-holder is finger-safe under IEC standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material. Suitable for all circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection, metering, non-load operation. Compliance with IEC 60269-2 and IEC 60947-3 standards.
- 1 number of poles/phases, modular design, compact design for space saving
- DIN rail mounting, degree of protection: IP20, 6kV rated impulse withstand voltage
- Finger safe, easy access to the fuse, lockable without accessory
- Sealable in closed & open position
- Plastic material UL94V2 mini, plastic material R22HL2 for railway application
- Flame retardant materials with glow wire flammability index to 960°C
- Shock and vibration tested for marine and railway applications
- 1000V rated insulation voltage, 4W max power dissipation, 10x38 size
- 200kA SCCR, 32A conventional free air thermal current with fuse links Ith
- Operating temperature from -40 to 70°C (carrier operation), -50 to 90°C (without carrier operation)
기술 사양
Cartridge Fuse Holder
10.3mm x 38.1mm
1Fuses
690V
No SVHC (17-Jan-2022)
32A
Screw
Modulostar CMC10 Series
690V
기술 문서 (1)
CMC101의 대체 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서