500 지금 제품을 예약하실 수 있습니다
수량 | 가격 |
---|---|
1+ | ₩3,032 |
10+ | ₩2,702 |
25+ | ₩2,643 |
50+ | ₩2,583 |
100+ | ₩2,523 |
250+ | ₩1,726 |
제품 정보
제품 개요
The 2Pro series integrated overcurrent/overvoltage Protection Device incorporates PolySwitch PPTC (polymeric positive temperature coefficient) and MOV (metal oxide varistor) technology in a single device to help reduce board space requirements and component count. Damage to telephony communications equipment can be caused by various sources including lightning, electrostatic discharge (ESD), power contact and induction with AC lines. The 2Pro TM2P-10271 device helps to provide current limiting during overcurrent events and voltage clamping during overvoltage events. After a fault condition is removed and power is cycled, 2Pro device will reset so that the equipment remains operational.
- Halogen-free
- Single overcurrent, overvoltage and ESD protection device
- Resettable overcurrent protection
- UL 497A listed protector
애플리케이션
Portable Devices, Communications & Networking, Security
기술 사양
2Pro Series
150mA
3s
1A
12mm
7.4mm
-
-
240VAC
300mA
Round
5.1mm
-
17mm
-
LVM2P-015R10431의 대체 제품
4개 제품을 찾았습니다.
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서