더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩448,637 |
5+ | ₩426,194 |
제품 정보
제품 개요
For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4. Self-adjusting adaptation to the desired end sleeve (ferrule) size: no wrong crimps caused by using the wrong die. Front loading of the end sleeves (ferrules) into the tool. Repetitive, high crimping quality due to integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Handy shape and low weight provide high operation comfort. Chrome vanadium electric steel in special quality, oil-hardened. Compression from 0.08 - 10.0 mm² in one profile. End sleeves (ferrules) up to 2.5 mm² can also be loaded parallely from the side. Suitable in particular for all twin end sleeves (ferrules) up to 2 x 4 mm² or 2 x AWG 10.
기술 사양
Hand
-
28-7AWG End SleevesFerrules
No SVHC (17-Dec-2015)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서