제품 정보
제품 개요
The 14RB-10 is a Ring Terminal made of copper with electro tin plated finish and blue vinyl insulator. This terminal is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value. It features complete line of installing tools engineered to match tool with terminal and vinyl insulated and also features bare Sta-Kon® terminal brazed seam wire barrels that can be crimped at any place on the barrel circumference and it can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).
- Serrated barrel increases grip on wire
- Wire range identification on the tongue of each terminal
- Constructed of electrolytic copper for high conductivity
- UL94V-0 Flammability rating
애플리케이션
Aerospace, Defence, Military
목차
Ring terminal, Extra metal sleeve to grip insulation.
기술 사양
M5
14AWG
Sta-Kon RB
Vinyl
#10
-
Blue
No SVHC (15-Jan-2018)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서