더 필요하세요?
| 수량 | 가격 |
|---|---|
| 10+ | ₩634 |
| 25+ | ₩594 |
| 50+ | ₩566 |
| 100+ | ₩539 |
| 250+ | ₩505 |
| 500+ | ₩481 |
| 1000+ | ₩458 |
| 3000+ | ₩424 |
제품 정보
제품 개요
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
애플리케이션
HVAC, Sensing & Instrumentation, Lighting, Power Management, Logistics, Motor Drive & Control
기술 사양
PLASTI-GRIP
2.6mm²
#8
Blue
No SVHC (21-Jan-2025)
16AWG to 14AWG
M4
Vinyl
Copper
165012의 대체 제품
1개 제품을 찾았습니다.
관련 제품
7개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Hungary
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서