더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩3,447 |
| 10+ | ₩2,930 |
| 100+ | ₩2,489 |
| 250+ | ₩2,356 |
| 500+ | ₩2,256 |
제품 정보
제품 개요
The LX60-12S is a 12-position 1-row female miniature waterproof Shielded Receptacle with gold plated copper alloy contacts and a black synthetic resin insulator. The LX series connector has gold flash plated shell, right angle connector orientation and standard on-board mounting side. LX Series is a super low profile interface connector with sequential mating design and friction lock, which has been developed for low profile mobile terminals. This connector features ESD problem prevention in 0.5mm terminal pitch and 2.0mm small and low profile design, which makes it suitable to small mobile devices. Use of metal shell guarantees that fully mated connectors will withstand 30N max force applied on the plug in any direction. Bellows contact with long mating stroke provides highly reliable mating as well as soft insertion feeling. Mating durability is up to 5,000 times long.
- Low profile on the PCB
- Strong construction
- High contact reliability
- Sequenced contact mating
- Incorrect insertion prevention
- Safety plug release
- 0.5A Rated current
- 50VAC/DC Rated voltage
- 70mΩ Maximum contact resistance
- 250VAC Maximum withstanding voltage
- 5000 Mating/unmating cycles
애플리케이션
Consumer Electronics, Audio, Communications & Networking, Portable Devices
기술 사양
12Contacts
Interface
Surface Mount Right Angle
PCB Mount
Copper Alloy
Receptacle
Interface
LX Series
Gold Plated Contacts
No SVHC (23-Jan-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서