36 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩58,267 |
| 5+ | ₩57,082 |
| 10+ | ₩55,930 |
| 25+ | ₩54,811 |
| 50+ | ₩53,715 |
제품 정보
제품 개요
The 4000N series AC Axial Fan is used when DC voltage is not available. The fan blades are directly attached to the external rotor. This construction offers combining high performance with profitability. The AC axial fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis. They are extremely flat and space-saving integrated motor. The AC fans with sleeve bearings are powered by Class E insulated motors. Fans with ball bearings are equipped with Class B, E or F insulated motors. Fans driven by capacitor external motors provide particularly high operating efficiency.
- Overload protection
- Thermally protected
- 50 to 60Hz Operating frequency
- Die-cast aluminium housing and painted sheet steel impeller
- Clockwise direction of rotation
- Connection via 2 flat plugs 2.8 x 0.5mm grounding lug for M4
- Speed signal
- Moisture protection
- Salt spray protection
기술 사양
230V
119mm
Sleeve Bearing
44dBA
2550rpm
-
2.417m³/min
No SVHC (25-Jun-2020)
Square
38mm
85.2CFM
16.5W
2 Lead Wires
IP20
4000N
4550N의 대체 제품
4개 제품을 찾았습니다.
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서