SF-03-150-S
Heat Pipe, Heat Pipe, Copper, Round, 13 W, Copper, 150 mm
15 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩11,972 |
| 5+ | ₩11,887 |
| 10+ | ₩11,802 |
| 20+ | ₩11,716 |
| 50+ | ₩11,024 |
제품 정보
제품 개요
The SF-03-150-S is a compact, high-performance copper heat pipe designed for efficient thermal management in space-constrained applications. Measuring 150 mm in length and 3 mm in diameter, it features a sintered wick structure and uses de-ionised water as the working fluid. This configuration ensures low thermal resistance and reliable heat transfer performance. Manufactured from Copper C1020, the SF-03-150-S offers a maximum heat transfer rate of 13 W, making it suitable for moderate power dissipation needs. Its cylindrical form factor and small diameter make it ideal for integration into densely packed electronic assemblies, such as embedded systems, LED modules, and compact computing devices.
- Type: Cylindrical copper heat pipe
- Length: 150 mm
- Diameter: 3 mm
- Material: Copper C1020
- Wick Structure: Sintered
- Working Fluid: De-ionised water
- Maximum Heat Transfer Rate: 13 W
- Thermal Resistance: Low, suitable for compact thermal designs
- Form Factor: Slim and lightweight, ideal for tight spaces
- Applications: Embedded systems, LED cooling, compact electronics
- Compliance: RoHS compliant
애플리케이션
Safety
기술 사양
Round
Copper
-
3mm
No SVHC (25-Jun-2025)
13W
150mm
-
SPREADFAST
기술 문서 (1)
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서