Thermoelectric Modules & Assemblies:
41개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩49,656 3+ ₩42,456 10+ ₩38,549 25+ ₩34,884 100+ ₩33,303 | Min: 1 / Mult: 1 | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ ₩60,763 3+ ₩51,963 10+ ₩47,182 25+ ₩42,680 100+ ₩40,745 | Min: 1 / Mult: 1 | 1 Stage | 110W | 12A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | MCTE | 1ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ ₩50,605 3+ ₩43,275 10+ ₩39,294 25+ ₩35,535 100+ ₩33,935 | Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ ₩48,075 3+ ₩44,726 10+ ₩41,805 25+ ₩40,075 | Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩68,453 5+ ₩66,044 10+ ₩61,950 20+ ₩55,286 | Min: 1 / Mult: 1 | 1 Stage | 54W | 5.6A | 14.7VDC | 40mm | 40mm | 4mm | 66°C | APHC | 2.44ohm | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩116,681 5+ ₩112,573 10+ ₩105,595 | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩59,681 5+ ₩57,580 10+ ₩54,011 20+ ₩48,201 | Min: 1 / Mult: 1 | 1 Stage | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩62,212 5+ ₩60,022 10+ ₩56,302 20+ ₩50,245 | Min: 1 / Mult: 1 | 1 Stage | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩37,303 3+ ₩28,782 10+ ₩23,777 25+ ₩21,601 100+ ₩19,535 | Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ ₩92,931 3+ ₩86,457 10+ ₩80,819 25+ ₩77,452 | Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩79,629 3+ ₩74,066 10+ ₩69,247 25+ ₩66,345 | Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ ₩37,303 3+ ₩28,782 10+ ₩23,777 25+ ₩21,601 100+ ₩19,535 | Min: 1 / Mult: 1 | 1 Stage | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ ₩76,839 3+ ₩72,135 10+ ₩64,265 | Min: 1 / Mult: 1 | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩92,484 3+ ₩86,047 10+ ₩80,429 25+ ₩77,080 | Min: 1 / Mult: 1 | 1 Stage | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩45,734 5+ ₩44,124 10+ ₩41,389 20+ ₩36,937 | Min: 1 / Mult: 1 | 1 Stage | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | - | 350mm, UL-Style 1569, Unstripped | ||||
Each | 1+ ₩53,284 3+ ₩45,563 10+ ₩41,377 25+ ₩37,433 100+ ₩35,722 | Min: 1 / Mult: 1 | 1 Stage | 60W | 6.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 72°C | MPETH | 2ohm | UL-Style 1213, Unstripped | |||||
WAKEFIELD THERMAL | Each | 1+ ₩30,095 5+ ₩29,554 10+ ₩29,012 20+ ₩28,935 50+ ₩28,858 | Min: 1 / Mult: 1 | 1 Stage | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ ₩40,168 3+ ₩31,015 10+ ₩25,619 25+ ₩23,256 100+ ₩21,042 | Min: 1 / Mult: 1 | 1 Stage | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ ₩40,168 3+ ₩31,015 10+ ₩25,619 25+ ₩23,256 100+ ₩21,042 | Min: 1 / Mult: 1 | 1 Stage | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
WAKEFIELD THERMAL | Each | 1+ ₩37,971 5+ ₩37,594 10+ ₩36,235 20+ ₩34,749 50+ ₩33,263 | Min: 1 / Mult: 1 | 1 Stage | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ ₩72,112 3+ ₩67,089 10+ ₩62,698 25+ ₩60,094 | Min: 1 / Mult: 1 | - | 163W | 10.5A | 24.1VDC | 40mm | 40mm | 3.3mm | 75°C | - | 1.83ohm | 20 AWG Red & Black | |||||
Each | 1+ ₩8,115 | Min: 1 / Mult: 1 | 1 Stage | - | 3A | 15.5V | 40mm | 40mm | 4.5mm | - | - | 3.6ohm | 100mm to 200mm Red & Black | |||||
Each | 1+ ₩48,242 3+ ₩41,247 10+ ₩37,452 25+ ₩33,898 100+ ₩32,354 | Min: 1 / Mult: 1 | - | 64.8W | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | |||||
Each | 1+ ₩73,545 3+ ₩68,410 10+ ₩63,945 25+ ₩61,284 | Min: 1 / Mult: 1 | - | 91.9W | 6A | 24.1VDC | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
Each | 1+ ₩71,070 3+ ₩66,122 10+ ₩61,805 25+ ₩59,219 | Min: 1 / Mult: 1 | - | 53W | 3.5A | 24.1VDC | 40mm | 40mm | 4.7mm | 75°C | - | 5.17ohm | 20 AWG Red & Black |