2 Stage Peltier Elements - Thermoelectric Modules:
6개 제품을 찾았습니다.Find a huge range of 2 Stage Peltier Elements - Thermoelectric Modules at element14 Korea. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 1 Stage, 2 Stage & 3 Stage Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: European Thermodynamics & Multicomp Pro
보기
구매자
엔지니어
제조업체
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ ₩108,796 5+ ₩105,492 10+ ₩103,130 | Min: 1 / Mult: 1 | 2 Stage | 29.3W | 7.8A | 16VDC | 40mm | 40mm | 7.6mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ ₩85,456 3+ ₩79,483 10+ ₩74,311 25+ ₩71,204 | Min: 1 / Mult: 1 | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ ₩82,088 3+ ₩76,355 10+ ₩71,364 25+ ₩68,397 | Min: 1 / Mult: 1 | 2 Stage | 8.7W | 2.8A | 15.7VDC | 30mm | 30mm | 7.2mm | 95°C | MCPK Series | 5ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩62,687 5+ ₩60,783 10+ ₩59,422 20+ ₩53,941 | Min: 1 / Mult: 1 | 2 Stage | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩78,343 5+ ₩75,963 10+ ₩74,263 | Min: 1 / Mult: 1 | 2 Stage | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ ₩69,861 5+ ₩67,739 10+ ₩66,223 20+ ₩60,114 | Min: 1 / Mult: 1 | 2 Stage | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped |