0
0 개 품목₩0

23W Thermoelectric Modules & Assemblies :

3개 제품을 찾았습니다.
Find a huge range of 23W Thermoelectric Modules & Assemblies at element14 Korea. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 20W, 23W & 30W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: European Thermodynamics & Marlow Industries

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
2466915

RoHS

Each
1+₩48,546
5+₩45,207
10+₩44,100
20+₩40,873
50+₩39,361
1 Stage
23W
6A
8.6VDC
20mm
20mm
3.13mm
65°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2484932

RoHS

Each
1+₩65,387
5+₩60,889
10+₩59,399
20+₩55,052
1 Stage
23W
2.5A
14.7VDC
30mm
34mm
3.8mm
66°C
APHC Series
4.9ohm
100mm, UL-Style 1569, Unstripped
1156596

RoHS

Each
1+₩91,096
5+₩84,829
10+₩82,754
20+₩76,698
1 Stage
23W
2.5A
14.7VDC
30mm
30mm
3.93mm
66°C
RC12-2.5 Series
4.9ohm
101.6mm, 20 AWG, PTFE Insulated
3개 품목 1-3개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account