0
0 개 품목₩0

30W Thermoelectric Modules & Assemblies :

3개 제품을 찾았습니다.
Find a huge range of 30W Thermoelectric Modules & Assemblies at element14 Korea. We stock a wide range of Thermoelectric Modules & Assemblies, such as 17W, 20W, 23W & 30W Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro, European Thermodynamics & Marlow Industries

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639736

RoHS

Each
1+₩68,261
5+₩57,485
10+₩49,646
20+₩48,633
1 Stage
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE
1.21ohm
100mm, UL-Style 1569, Unstripped
2484941

RoHS

Each
1+₩59,913
5+₩55,792
10+₩54,427
20+₩50,444
1 Stage
30W
5.6A
8.2VDC
30mm
30mm
3.8mm
66°C
APHC Series
1.2ohm
100mm, UL-Style 1569, Unstripped
1156588

RoHS

Each
1+₩77,449
5+₩72,121
10+₩70,356
20+₩65,208
1 Stage
30W
5.6A
8.2VDC
29.9mm
29.9mm
3.91mm
66°C
RC6-6 Series
1.2ohm
101mm, 20 AWG, PTFE Insulated
3개 품목 1-3개
1 페이지 중

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY
Trade Account