33.4W Thermoelectric Modules & Assemblies :
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WAKEFIELD THERMAL | Each | 1+ ₩46,255 5+ ₩43,141 10+ ₩41,886 25+ ₩40,284 50+ ₩39,135 가격 더 알아보기 | - | 1 Stage | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
WAKEFIELD THERMAL | Each | 1+ ₩56,398 5+ ₩52,619 10+ ₩51,077 25+ ₩49,142 50+ ₩47,721 가격 더 알아보기 | - | 1 Stage | 33.4W | 4A | 15.4VDC | 40mm | 40mm | 3.91mm | 68°C | TEC Series | 3.22ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ ₩32,150 5+ ₩29,968 10+ ₩28,940 20+ ₩27,857 50+ ₩26,773 | Thermoelectric Cooler | 1 Stage | 33.4W | 4A | 15.4VDC | 30mm | 30mm | 3.6mm | 66°C | arcTEC CP40 Series | 3.5ohm | 20 AWG Red & Black | ||||||