7.1W Thermoelectric Modules & Assemblies :
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,799 3+ ₩53,110 10+ ₩46,790 25+ ₩45,858 100+ ₩43,610 | - | - | 7.1W | 1.5A | 7.9V | 13.2mm | 13.2mm | 2.4mm | 72.9°C | - | 4.89ohm | 30 AWG Solid Bare | ||||||
Each | 1+ ₩22,098 5+ ₩18,826 10+ ₩18,515 20+ ₩18,063 50+ ₩17,611 | Thermoelectric Cooler | 1 Stage | 7.1W | 6A | 2.1VDC | 15mm | 15mm | 4mm | 68°C | CP60 Series | 0.29ohm | 20 AWG Red & Black | ||||||