APH-241-14-11-E
Thermoelectric Peltier Cooler Module, Single Stage, 146 W, 8.9 A, 29.2 VDC, 55mm x 55mm x 3.8mm

더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩62,203 |
| 5+ | ₩57,960 |
| 10+ | ₩57,381 |
| 20+ | ₩53,180 |
제품 정보
제품 개요
The APH-241-14-11-E is a Thermoelectric (Peltier) Cooler Module with 146W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- High temperature
- Bespoke designs available
- Maximum delta T performance up to 76°C
애플리케이션
Thermal Management
기술 사양
1 Stage
8.9A
55mm
3.8mm
APH Series
100mm, UL-Style 1569, Unstripped
146W
29.2VDC
55mm
68°C
-
No SVHC (21-Jan-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서