입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩63,449 |
제품 정보
제품 개요
The MAXREFDES132# is a 1-Wire shield system board 6304. This 1-Wire bus continues to flourish in the era of IoT. This unique protocol provides communication and power along a single wire at relatively long distances. It provides a convenient platform for interfacing with 1-Wire devices, 1-Wire EV kits and iButton through the DS2484 I2C-to-1-Wire master or a bit-bang master on D2 of the Arduino form-factor pin-out. Both masters are supported by the ARM mbed 1-Wire library and the Arduino library. Bit Banging is only supported on the MAX32600MBED platform, the DS2484 I2C-to-1-Wire master can be used on any mbed platform. It is used in 1-Wire network, data logging and rapid prototyping.
- DS2484 1-Wire master
- F5 iButton socket
- 6P6C RJ-11 jack
- Arduino libraries and mbed.org library
- Arduino shield form factor
- Portable and compact
- Flexible and cost effective
애플리케이션
Embedded Design & Development
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Interface
-
-
-
DS2484
1-Wire to I2C
-
Ref Design Board DS2484
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서