입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩853,887 |
제품 정보
제품 개요
MCIMX6SX-SDB is a SABRE board for smart devices based on the i.MX 6SoloX applications processors. The NXP® Smart Application Blueprint for Rapid Engineering (SABRE) board for smart devices introduces developers to multicore processing, low-power consumption and leading-edge multimedia and graphics applications on the i.MX 6 series applications processors. The MCIMX6SX-SDB enables development on i.MX 6SoloX processors. The SABRE board for smart devices provides you with a low-cost development platform which includes all primary features of the processors and serves as an example for how to layout complex, high-speed interfaces such as DDR. It includes complete hardware design files. There are also a number of accessory boards that work with the SABRE-SDB to provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. In addition to optimized BSPs for Android™, Linux® and FreeRTOS, we also provide a large portfolio of optimized video, speech and audio codecs.
- i.MX 6QuadPlus 1 GHz processor based on the ARM® Cortex®-A9 core processor
- 1GB DDR3L SDRAM up to 400MHz, 32MB x 2 QSPI NOR flash memory
- LVDS connector, LCD expansion connector (parallel, 24-bit)
- Power (sw3), reset (sw2), function1, function2 buttons
- NXP MMPF0200 power management IC
- Audio codec, microphone and headphone jacks, Board-mounted microphone
- Parallel camera MIPI CSI port
- Full-size SD/MMC card slots (3x), two gigabit Ethernet connectors, 1 x USB 2.0 OTG port (micro USB)
- 12-bit ADC connector, mPCIe® connector, 2 x CAN (DB-9) using MC34901 CAN transceiver
- NXP MMA8451 three-axis accelerometer, NXP MAG3110 three-axis magnetometer, ambient light sensor
목차
6SoloX processor-based system, Power supply, Quick start guide, Bootable SD card.
기술 사양
NXP
Development
ARM
i.MX 6
-
i.MX6SX
Multimedia and Graphics
Cortex-A9, Cortex-M4
Development Board i.MX6SX
No SVHC (27-Jun-2024)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서