입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩171,572 |
제품 정보
제품 개요
As part of the Dialog SmartBond family, the DA14585 is the smallest, lowest power and most integrated Bluetooth® solution available. This versatile SoC is ideal for adding Bluetooth low energy to products like remote controls, proximity tags, beacons, connected medical devices and smart home nodes. It supports all Bluetooth developments up to and including Bluetooth 5 and Bluetooth low energy Mesh. Plus, with 96 kB of RAM, the DA14585 has double the memory for user applications of its predecessor to take full advantage of the standard’s features. It also includes an integrated microphone interface for voice support at low additional cost. The wide supply voltage range (0.9 –3.6 V) covering a larger choice of energy sources and gives full design flexibility. Like all SmartBond solutions, the DA14585 is easy to design-in and supports standalone as well as hosted applications. It is supported by a complete development environment and Dialog’s SmartSnippets™ software that helps you optimize your software for power consumption.
기술 사양
Dialog Semiconductor
Wireless Connectivity
ARM
ARM, Cortex
-
ARM Cortex-M0
Bluetooth Low Energy, SoC
Cortex-M0
Development Kit DA14585
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서