더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩225,214 |
제품 정보
제품 개요
EVAL-CN0301-SDPZ is an universal LVDT signal conditioning circuit evaluation board. This circuit can accurately measure linear displacement (position). The LVDT is a highly reliable sensor because the magnetic core can move without friction and does not touch the inside of the tube. Therefore, LVDTs are suitable for flight control feedback systems, position feedback in servomechanisms, automated measurement in machine tools and many other industrial and scientific electromechanical applications where long term reliability is important.
- EVAL-CN0301-SDPZ is designed to use the EVAL-SDP-CB1Z
- EVAL-CN0301-SDPZ is also compatible with the Digilent, Imod interface specification
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Sensor Signal Conditioner
-
-
-
AD698, AD8615, AD7992
LVDT Signal Conditioner
-
Evaluation Board CN0301
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서